Analog Devices LTC1986ES6#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.6V |
| Operating Supply Current | 14uA |
| Output Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1986ES6#PBF to view detailed technical specifications.
No datasheet is available for this part.