The LTC2050CS5#TRMPBF(CUTREEL) from Analog Devices is a low noise op-amp with a common mode rejection ratio of 120dB and an input bias current of 150pA. It operates over a temperature range of 0 to 70°C and is available in a TSOT package for surface mount applications. The device has a power supply rejection ratio of 120dB and a unity gain bandwidth product of 3MHz.
Analog Devices LTC2050CS5#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050CS5#TRMPBF(CUTREEL) to view detailed technical specifications.
No datasheet is available for this part.