Analog Devices LTC2203IUK#TR technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 1 |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 25MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2203IUK#TR to view detailed technical specifications.
No datasheet is available for this part.