
The LTC2632HTS8-LI10#TRMPBF is a dual 10-bit digital-to-analog converter with two channels and SPI, I2C, and 3-wire interfaces. It operates over a supply voltage range of 2.7V to 5.5V and consumes a nominal current of 400uA. The device is packaged in a TSOT-6 package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Analog Devices LTC2632HTS8-LI10#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, I2C, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LI10#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.