
The LTC2632HTS8-LI8#TRMPBF is a dual 8-bit 2-channel digital-to-analog converter (DAC) from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SOT-23-8 package. The device is RoHS compliant and features a supply current of 300uA. It supports SPI and I2C interfaces and has a settling time of 3.5us.
Analog Devices LTC2632HTS8-LI8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Current | 300uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LI8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
