
IC, DAC, 10-BIT, 8-TSOT-23
Analog Devices LTC2632HTS8-LMX10#TRPBF technical specifications.
| Package/Case | TSOT |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LMX10#TRPBF to view detailed technical specifications.
No datasheet is available for this part.