Analog Devices LTC2950ITS8-2#TR technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2950ITS8-2#TR to view detailed technical specifications.
No datasheet is available for this part.