
Analog Devices LTC2951ITS8-2#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2951ITS8-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
