Analog Devices LTC3203EDD-1#TR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 500mA |
| Operating Supply Current | 120uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3203EDD-1#TR to view detailed technical specifications.
No datasheet is available for this part.