Analog Devices LTC3240EDC-3.3#TR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Output Current | 150mA |
| Operating Supply Current | 65uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3240EDC-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.