Analog Devices LTC3400BES6#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 92% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3400BES6#PBF to view detailed technical specifications.
No datasheet is available for this part.