The LTC3406AES5#PBF is a high-efficiency DC-DC converter from Analog Devices. It features a 96% efficiency and is capable of delivering up to 600mA of output current. The device is adjustable, with an output voltage range of 5.5V. The LTC3406AES5#PBF is packaged in a TSOT case and is designed for surface mount applications. It is compliant with RoHS regulations.
Analog Devices LTC3406AES5#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406AES5#PBF to view detailed technical specifications.
No datasheet is available for this part.