The LTC3406BES5-1.5#PBF is a single-output DC-DC converter from Analog Devices. It features a fixed output voltage of 1.5V and a maximum output current of 600mA. The device operates with a minimum input voltage of 2.5V and achieves an efficiency of 96%. The LTC3406BES5-1.5#PBF is available in a TSOT package and is compliant with RoHS regulations. It is designed for surface mount applications.
Analog Devices LTC3406BES5-1.5#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406BES5-1.5#PBF to view detailed technical specifications.
No datasheet is available for this part.