The LTC3406BES5-1.8#PBF is a 1.8V fixed output DC/DC converter with an efficiency of 96%. It has a maximum output current of 600mA and is available in a TSOT package, suitable for surface mount applications. The device operates over a wide range of input voltages, starting from 2.5V. It is compliant with RoHS regulations.
Analog Devices LTC3406BES5-1.8#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406BES5-1.8#PBF to view detailed technical specifications.
No datasheet is available for this part.