
Analog Devices LTC3406ES5-1.2#TRM technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3406ES5-1.2#TRM to view detailed technical specifications.
No datasheet is available for this part.
