The LTC3406ES5#TRMPBF(CUTREEL) is a surface mount DC-DC converter from Analog Devices. It has an efficiency of 96% and can handle an output current of 600mA. The output voltage is adjustable and the minimum input voltage is 2.5V. The converter is packaged in a TSOT package and is available on tape and reel. It is suitable for use in a variety of applications where a compact and efficient DC-DC converter is required.
Analog Devices LTC3406ES5#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406ES5#TRMPBF(CUTREEL) to view detailed technical specifications.
No datasheet is available for this part.