Analog Devices LTC3406ES5PBF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 600mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406ES5PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
