The LTC3730CG#TR is a single output DC/DC controller from Analog Devices with an output voltage of 1.75V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a G package and is available in quantities of 2000 per reel. The LTC3730CG#TR is not RoHS compliant.
Analog Devices LTC3730CG#TR technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3730CG#TR to view detailed technical specifications.
No datasheet is available for this part.