Analog Devices LTC3772ETS8#TR technical specifications.
| Package/Case | TSOT |
| Number of Outputs | 1 |
| Output Voltage | 9.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3772ETS8#TR to view detailed technical specifications.
No datasheet is available for this part.