Analog Devices LTC4059AEDC#PBF technical specifications.
| Package/Case | DFN EP |
| Max Charge Current | 900mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4059AEDC#PBF to view detailed technical specifications.
No datasheet is available for this part.