Analog Devices LTC4061EDD-4.4#TR technical specifications.
| Package/Case | DFN |
| Max Charge Current | 1A |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4061EDD-4.4#TR to view detailed technical specifications.
No datasheet is available for this part.