Analog Devices LTC4066EUF technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Current |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4066EUF to view detailed technical specifications.
No datasheet is available for this part.