Analog Devices LTC4066EUF#TR technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4066EUF#TR to view detailed technical specifications.
No datasheet is available for this part.