
The LTC4210-3IS6#TRPBF is a linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23-6 package with a package quantity of 2500 units per reel. The device is RoHS compliant and suitable for use in applications where a low supply voltage is required. The regulator's supply voltage range is from 2.7V to 7V.
Analog Devices LTC4210-3IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-3IS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
