Analog Devices LTC4215IUFD#TR technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4215IUFD#TR to view detailed technical specifications.
No datasheet is available for this part.