Analog Devices LTC4253ACUF-ADJ technical specifications.
| Package/Case | QFN |
| Features | Latched Fault |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4253ACUF-ADJ to view detailed technical specifications.
No datasheet is available for this part.