
The LTC4304CMS#PBF is a voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 3mm x 3mm MSOP case and is designed for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Analog Devices LTC4304CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4304CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
