
The LTC4308CMS8#PBF is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 2.3V to 5.5V. The device is packaged in an MSOP package and is compliant with RoHS regulations.
Analog Devices LTC4308CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4308CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
