
The LTC4313IMS8-1#PBF is a surface mount I2C/SMBus 2-wire interface bridge with a single driver and receiver. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.9V and 5.5V. The device is available in a 50-piece rail/tube packaging and is compliant with RoHS regulations.
Analog Devices LTC4313IMS8-1#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8.1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4313IMS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
