
Analog Devices LTC4354IDDB#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4354IDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
