Analog Devices LTC485MJ8/883 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC485MJ8/883 to view detailed technical specifications.
No datasheet is available for this part.