The LTC6241HVCS8#TR is a dual CMOS operational amplifier from Analog Devices, featuring a unity gain bandwidth of 18MHz and a common mode rejection ratio of 80dB. It operates over a supply voltage range of 2.8V to 12V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC N package and is available on tape and reel. The LTC6241HVCS8#TR is not RoHS compliant.
Analog Devices LTC6241HVCS8#TR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6241HVCS8#TR to view detailed technical specifications.
No datasheet is available for this part.