The LTC6400CUD-8#TR is a single-channel operational amplifier with a bandwidth of 2.2GHz. It features an input offset voltage of 5mV and a slew rate of 3810V/µs. The device is packaged in a QFN package and is available on tape and reel. The op-amp operates over a supply voltage range of 2.85V to 3.5V.
Analog Devices LTC6400CUD-8#TR technical specifications.
| Bandwidth | 2.2GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 2.2GHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 3810V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-8#TR to view detailed technical specifications.
No datasheet is available for this part.