
Analog Devices LTC6910-3HTS8#PBF technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 3mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-3HTS8#PBF to view detailed technical specifications.
No datasheet is available for this part.
