Analog Devices LTM4601AHVMPV#3DJPBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4601AHVMPV#3DJPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.