The LTM4604EV#PBF-ES is a DC-DC converter with a package type of LGA and a height of 2.3mm. It measures 15mm in length and 9mm in width. The device operates at a maximum input voltage of 5.5V and a minimum input voltage of 2.375V. It can handle a maximum output current of 5A and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C.
Analog Devices LTM4604EV#PBF-ES technical specifications.
| Package/Case | LGA |
| Height | 2.3mm |
| Length | 15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4604EV#PBF-ES to view detailed technical specifications.
No datasheet is available for this part.