
3A, 36V input, 24V output DC/DC converter module. Features a 3.6V to 36V input voltage range and a 0.8V to 24V adjustable output voltage. This surface mount component offers a maximum output current of 3A and a maximum power dissipation of 72W. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM8025EY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 24V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 24V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8025EY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
