The OP90AZ/883C is a CDIP packaged operational amplifier with a common mode rejection ratio of 90dB, an input bias current of 15nA, and an input offset voltage of 150uV. It operates over a temperature range of -55°C to 125°C and can handle dual supply voltages from 800mV to 18V. The device has a voltage gain of 121.58dB and a slew rate of 0.012V/µs. It is not RoHS compliant.
Analog Devices OP90AZ/883C technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Voltage Gain | 121.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP90AZ/883C to view detailed technical specifications.
No datasheet is available for this part.