Analog Devices PM7524FSZ technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Resolution | 8b |
| Settling Time | 0.35us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7524FSZ to view detailed technical specifications.
No datasheet is available for this part.