Analog Devices RapID-NI V2009 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Host Interface | UART |
| Number of Ports | 2 |
| Security | No |
| Maximum Data Rate | 10Mbps|100Mbps |
| Typical Operating Supply Voltage | 3.3V |
| Wake-on-LAN | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices RapID-NI V2009 to view detailed technical specifications.
No datasheet is available for this part.