Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ANALOG DEVICES
RAPID-NI-V2011
Datasheet
Analog Devices
RAPID-NI-V2011
Active
Network Interface Card 3.3V
Computing & Embedded Systems
Networking
Computing & Embedded Systems
Networking
Network Interface Cards (NIC)
Ethernet & Fiber
Network Interface Card 3.3V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Host Interface
UART
Number of Ports
2
Port Type
RJ-45
Security
No
Typical Operating Supply Voltage
3.3
V
Wake-on-LAN
No
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account