
The SSM2141S-REEL is a single-channel operational amplifier from Analog Devices. It features a common mode rejection ratio of 80dB and an input offset voltage of 1mV. The device is packaged in a surface mount SOIC N package and is rated for operation between -40°C and 85°C. The SSM2141S-REEL is not RoHS compliant.
Analog Devices SSM2141S-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2141S-REEL to view detailed technical specifications.
No datasheet is available for this part.
