
Analog Devices SSM2250RUZ technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2250RUZ to view detailed technical specifications.
No datasheet is available for this part.
