Analog Devices SW06BRC/883C technical specifications.
| Package/Case | LCC |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SW06BRC/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.