The TC3401VQRTR is a 12-bit single-channel analog-to-digital converter with a SPI interface, operating at a sampling rate of 2.8 MSPS. It is designed for surface mount applications and can withstand a maximum operating temperature of 85°C. The device has a maximum power dissipation of 12mW and is available on tape and reel. The TC3401VQRTR is a single-supply device, requiring a single power source to operate.
Analog Devices TC3401VQRTR technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TC3401VQRTR to view detailed technical specifications.
No datasheet is available for this part.