The TC3402VPE is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 9mW. The device is available in a surface mount SSOP package and is supplied as a tape and reel. The TC3402VPE is designed for use in high-speed applications with a sampling rate of 200,000 samples per second.
Analog Devices TC3402VPE technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TC3402VPE to view detailed technical specifications.
No datasheet is available for this part.