Analog Devices TC3404VQRTR technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 4000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TC3404VQRTR to view detailed technical specifications.
No datasheet is available for this part.