The TC3405VQR is a 24-bit dual analog-to-digital converter with a sampling rate of 15 samples per second. It supports SPI and serial interfaces and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a surface-mount SSOP package and is compliant with AEC-Q100. It has a maximum power dissipation of 1 milliwatt and is available in rail or tube packaging.
Analog Devices TC3405VQR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TC3405VQR to view detailed technical specifications.
No datasheet is available for this part.