Analog Devices TC3405VQRTR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TC3405VQRTR to view detailed technical specifications.
No datasheet is available for this part.