Analog Devices TFF11096HN/N1,111 technical specifications.
| Input | CML |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TFF11096HN/N1,111 to view detailed technical specifications.
No datasheet is available for this part.